Power Distribution Switches, Load Drivers

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Load
2.5V ~ 5.7V2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
0.8V ~ 5.7VNot Required
Current - Output (Max)
1A6A
Rds On (Typ)
16mOhm70mOhm
Features
Load Discharge, Slew Rate ControlledStatus Flag
Fault Protection
-Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TJ)
Supplier Device Package
8-SOIC8-WSON (2x2)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WFDFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-WSON
TPS22965DSGT
IC PWR SWITCH N-CHAN 1:1 8WSON
Texas Instruments
18,529
In Stock
1 : ¥11.22000
Cut Tape (CT)
250 : ¥7.31004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.5V ~ 5.7V
0.8V ~ 5.7V
6A
16mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 105°C (TA)
Surface Mount
8-WSON (2x2)
8-WFDFN Exposed Pad
8-SOIC
TPS2065D
IC PWR SWITCH N-CHAN 1:1 8SOIC
Texas Instruments
118
In Stock
15,150
Marketplace
409 : ¥5.38949
Bulk
1 : ¥12.92000
Tube
-
Bulk
Tube
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
70mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.