TPS22916CLYFPT | |
---|---|
DigiKey Part Number | 296-47462-2-ND - Tape & Reel (TR) 296-47462-1-ND - Cut Tape (CT) 296-47462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22916CLYFPT |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22916CLYFPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | - | |
Voltage - Load | 0V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 200mOhm | |
Input Type | Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥8.70500 | ¥87.05 |
25 | ¥8.25960 | ¥206.49 |
100 | ¥6.78570 | ¥678.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.34328 | ¥1,585.82 |
500 | ¥5.60554 | ¥2,802.77 |
1,250 | ¥4.42546 | ¥5,531.82 |
2,500 | ¥4.13044 | ¥10,326.10 |
6,250 | ¥3.92392 | ¥24,524.50 |
12,500 | ¥3.77640 | ¥47,205.00 |