Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
STMicroelectronicsVishay Siliconix
Series
-VIPower™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Load
-16V ~ 28V1.1V ~ 5.5V
Current - Output (Max)
3.5A-
Rds On (Typ)
3mOhm44mOhm
Input Type
-Non-Inverting
Features
-Slew Rate Controlled
Fault Protection
-Reverse Current
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Supplier Device Package
4-TDFN (1.2x1.6)HPAK
Package / Case
4-UFDFN Exposed PadTO-252-7, DPAK (6 Leads + Tab)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
4-TDFN (1.2x1.6)
SIP32408DNP-T1-GE4
IC PWR SWITCH N-CHAN 1:1 4TDFN
Vishay Siliconix
27,926
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.77365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.1V ~ 5.5V
Not Required
3.5A
44mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
Surface Mount
4-TDFN (1.2x1.6)
4-UFDFN Exposed Pad
H2PAK-2
VN5R003HTR-E
IC PWR SWITCH N-CHANNEL 1:1 HPAK
STMicroelectronics
46,250
In Stock
1 : ¥25.84000
Cut Tape (CT)
2,500 : ¥12.96844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
-16V ~ 28V
Not Required
-
3mOhm
-
-
-
-40°C ~ 150°C (TJ)
Surface Mount
HPAK
TO-252-7, DPAK (6 Leads + Tab)
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.