Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,444 In Stock 3,983 Marketplace | 1 : ¥3.86000 Tube | Bulk Tube | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | Darlington | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
13,634 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥1.33314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 70°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
118,587 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.48959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | |||
16,557 In Stock | 1 : ¥4.60000 Tube | Tube | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | Darlington | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | Through Hole | 16-DIP | 16-DIP (0.300", 7.62mm) | |||
3,971 In Stock | 1 : ¥5.91000 Tube | Tube | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | Through Hole | 16-DIP | 16-DIP (0.300", 7.62mm) | |||
1,114 In Stock 31,549 Marketplace | 1 : ¥5.42000 Tube | Bulk Tube | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 105°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
285 In Stock | 1 : ¥4.52000 Tube | Tube | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.72239 Tube | Tube | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) |