Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,766 In Stock | 1 : ¥9.69000 Cut Tape (CT) 250 : ¥6.31336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 0V ~ 5.5V | 1V ~ 5.5V | 2A | 80mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
17,614 In Stock | 1 : ¥13.09000 Cut Tape (CT) 3,000 : ¥5.28274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 10.5A | 12.8mOhm | Non-Inverting | Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
6,611 In Stock | 1 : ¥16.07000 Cut Tape (CT) 3,000 : ¥7.07789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 20A | 4.8mOhm | Non-Inverting | Power Good, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-DFN (3x3) | 12-VFDFN Exposed Pad | |||
8,447 In Stock | 1 : ¥18.11000 Cut Tape (CT) 3,000 : ¥7.70731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1V ~ 13.5V | 3V ~ 5.5V | 24A | 6.7mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-DFN (3x3) | 12-VFDFN Exposed Pad | |||
7,641 In Stock | 1 : ¥18.11000 Cut Tape (CT) 3,000 : ¥7.98089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1V ~ 13.5V | 3V ~ 5.5V | 24A | 6.7mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-DFN (3x3) | 12-VFDFN Exposed Pad | |||
4,106 In Stock | 1 : ¥20.94000 Cut Tape (CT) 3,000 : ¥9.22292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 17A | 3.2mOhm | Non-Inverting | Power Good, Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-DFN (3x3) | 12-VFDFN Exposed Pad |