Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Series
-INTELLIFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
12
Ratio - Input:Output
1:11:2
Output Configuration
High SideLow Side
Voltage - Load
4.5V ~ 5.5V60V (Max)
Current - Output (Max)
1A1.3A
Rds On (Typ)
90mOhm385mOhm
Features
Auto RestartLoad Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over VoltageCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Supplier Device Package
8-SOICSOT-223-3
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-223-3
BSP75NTA
IC PWR DRIVER N-CHAN 1:1 SOT223
Diodes Incorporated
41,863
In Stock
479,000
Factory
1 : ¥8.08000
Cut Tape (CT)
1,000 : ¥3.56593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
60V (Max)
Not Required
1.3A
385mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
8-SOIC
TPS2066CDR
IC PWR SWITCH N-CHAN 1:2 8SOIC
Texas Instruments
4,197
In Stock
1 : ¥8.76000
Cut Tape (CT)
2,500 : ¥3.89104
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
4.5V ~ 5.5V
Not Required
1A
90mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.