Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,810 In Stock | 1 : ¥35.28000 Cut Tape (CT) 3,000 : ¥17.72677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 36V | Not Required | 9A | 10mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TDSO-14-11 | 14-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
7,900 In Stock | 1 : ¥10.03000 Cut Tape (CT) 3,000 : ¥4.25534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 0.8V ~ 5.5V | 2.5V ~ 5.5V | 4A | 29mOhm | - | Load Discharge, Slew Rate Controlled | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 10-WSON (3x2) | 10-WFDFN Exposed Pad |