Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
Rohm SemiconductorTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Type
Relay, Solenoid DriverUSB Switch
Voltage - Load
2.8V ~ 5.5V-
Voltage - Supply (Vcc/Vdd)
4V ~ 40VNot Required
Current - Output (Max)
1.7A2.5A
Rds On (Typ)
100mOhm200mOhm
Input Type
InvertingNon-Inverting
Features
-Auto Restart
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Load, Over Temperature, Reverse Current, Short Circuit, UVLOCurrent Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Supplier Device Package
6-SSOP8-HVSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed PadSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-MSOP Exp Pad Pkg
TPS1H200AQDGNRQ1
IC PWR DRIVER N-CHAN 1:1 8MSOP
Texas Instruments
19,647
In Stock
1 : ¥12.48000
Cut Tape (CT)
2,500 : ¥5.27766
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
On/Off
-
4V ~ 40V
2.5A
200mOhm
Non-Inverting
Auto Restart
Current Limiting (Adjustable), Open Load Detect, Over Load, Over Temperature, Reverse Current, Short Circuit, UVLO
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-HVSSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
MFG_SSOP6
BD2245G-MGTR
IC PWR SWITCH N-CHAN 1:1 6SSOP
Rohm Semiconductor
6,142
In Stock
1 : ¥6.46000
Cut Tape (CT)
3,000 : ¥2.12530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.8V ~ 5.5V
Not Required
1.7A
100mOhm
Inverting
-
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C
Automotive
AEC-Q100
Surface Mount
6-SSOP
SOT-23-6
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.