Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,605 In Stock | 1 : ¥6.97000 Cut Tape (CT) 250 : ¥4.54204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.05V ~ 5.5V | Not Required | 2A | 37mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 4-DSBGA | 4-XFBGA, DSBGA | ||
4,099 In Stock | 1 : ¥9.61000 Cut Tape (CT) 250 : ¥6.25892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.05V ~ 5.5V | Not Required | 2A | 37mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 4-DSBGA | 4-XFBGA, DSBGA | ||
1,193 In Stock | 1 : ¥10.97000 Cut Tape (CT) 250 : ¥7.16280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.65V ~ 3.6V | - | 4A | 4.7mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 105°C (TA) | Surface Mount | 8-DSBGA | 8-XFBGA, DSBGA |