ZXMS6004SGTA | |
---|---|
DigiKey Part Number | ZXMS6004SGTATR-ND - Tape & Reel (TR) ZXMS6004SGTACT-ND - Cut Tape (CT) ZXMS6004SGTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6004SGTA |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥8.53500 | ¥85.35 |
25 | ¥7.22240 | ¥180.56 |
100 | ¥5.73720 | ¥573.72 |
250 | ¥5.01108 | ¥1,252.77 |
500 | ¥4.56698 | ¥2,283.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.73484 | ¥3,734.84 |
2,000 | ¥3.48585 | ¥6,971.70 |
5,000 | ¥3.31155 | ¥16,557.75 |
10,000 | ¥3.18707 | ¥31,870.70 |
25,000 | ¥3.08747 | ¥77,186.75 |