Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,735 In Stock 11,000 Factory | 1 : ¥10.59000 Cut Tape (CT) 1,000 : ¥4.66645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 2.8A | 75mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | |||
13,300 In Stock | 1 : ¥47.18000 Cut Tape (CT) 1,000 : ¥24.94299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 40V | Not Required | 3A | 70mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-DSO-20 | 20-SOIC (0.295", 7.50mm Width) |