Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,930 In Stock | 1 : ¥11.56000 Cut Tape (CT) 3,000 : ¥4.90447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | - | On/Off | 2.5V ~ 5.5V | Not Required | 3.3A | 34mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 12-WLCSP (1.65x1.35) | 12-UFBGA, WLCSP | |||
6,006 In Stock | 1 : ¥12.50000 Cut Tape (CT) 3,000 : ¥5.28912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.65V ~ 6.5V | Not Required | 1A | 40mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 4-WLCSP (0.95x1.03) | 4-UFBGA, WLCSP |