UDN2987LWTR-6-T

DigiKey Part Number
620-1315-2-ND - Tape & Reel (TR)
620-1315-1-ND - Cut Tape (CT)
620-1315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDN2987LWTR-6-T
Description
IC PWR DRIVER BIPOLAR 1:1 20SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 350mA 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
4.75V ~ 35V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
350mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.48000¥28.48
10¥25.54600¥255.46
25¥24.15040¥603.76
100¥20.92910¥2,092.91
250¥19.85580¥4,963.95
500¥17.81650¥8,908.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.02590¥15,025.90
2,000¥14.27461¥28,549.22
5,000¥13.73797¥68,689.85
Manufacturers Standard Package