Power Distribution Switches, Load Drivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Load
2.5V ~ 5.7V2.7V ~ 18V
Voltage - Supply (Vcc/Vdd)
0.8V ~ 5.7VNot Required
Current - Output (Max)
3A6A
Rds On (Typ)
16mOhm79mOhm
Fault Protection
-Over Temperature, UVLO
Supplier Device Package
6-WSON (2x2)8-WSON (2x2)
Package / Case
6-WDFN Exposed Pad8-WFDFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-WSON
TPS22965DSGR
IC PWR SWITCH N-CHAN 1:1 8WSON
Texas Instruments
11,772
In Stock
1 : ¥7.80000
Cut Tape (CT)
3,000 : ¥3.31660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.5V ~ 5.7V
0.8V ~ 5.7V
6A
16mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 105°C (TA)
Surface Mount
8-WSON (2x2)
8-WFDFN Exposed Pad
6-WSON
TPS22810DRVT
IC PWR SWITCH N-CHAN 1:1 6WSON
Texas Instruments
22,128
In Stock
1 : ¥10.88000
Cut Tape (CT)
250 : ¥7.07028
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 18V
Not Required
3A
79mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature, UVLO
-40°C ~ 105°C (TA)
Surface Mount
6-WSON (2x2)
6-WDFN Exposed Pad
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.