LTC1477CS8#TRPBF | |
---|---|
DigiKey Part Number | LTC1477CS8#TRPBFTR-ND - Tape & Reel (TR) LTC1477CS8#TRPBFCT-ND - Cut Tape (CT) LTC1477CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1477CS8#TRPBF |
Description | IC PWR SWITCH 1:1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1477CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.95000 | ¥98.95 |
10 | ¥69.42600 | ¥694.26 |
25 | ¥61.82160 | ¥1,545.54 |
100 | ¥53.32150 | ¥5,332.15 |
250 | ¥49.20420 | ¥12,301.05 |
500 | ¥46.69730 | ¥23,348.65 |
1,000 | ¥44.61714 | ¥44,617.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥46.76710 | ¥116,917.75 |