Power Distribution Switches, Load Drivers

Results: 3
Manufacturer
Infineon TechnologiesMicrochip TechnologyVishay Siliconix
Series
-PROFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Type
General PurposeUSB Switch
Voltage - Load
1.1V ~ 5.5V2.7V ~ 5.5V5.5V ~ 62V
Current - Output (Max)
1.5A2A21.5A
Rds On (Typ)
16mOhm62mOhm80mOhm
Features
Auto RestartLoad Discharge, Slew Rate ControlledStatus Flag
Fault Protection
Current Limiting (Adjustable), Over TemperatureCurrent Limiting (Fixed), Over Temperature, Over VoltageReverse Current
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
4-TDFN (1.2x1.6)8-MSOPPG-TO252-5-11
Package / Case
4-UFDFN Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width)TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-252-5, DPak
BTS6163DAUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
14,468
In Stock
1 : ¥39.32000
Cut Tape (CT)
2,500 : ¥19.71959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 62V
Not Required
21.5A
16mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
4-TDFN (1.2x1.6)
SIP32411DNP-T1-GE4
IC PWR SWITCH N-CHAN 1:1 4TDFN
Vishay Siliconix
10,745
In Stock
1 : ¥5.19000
Cut Tape (CT)
3,000 : ¥1.83660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.1V ~ 5.5V
Not Required
2A
62mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
Surface Mount
4-TDFN (1.2x1.6)
4-UFDFN Exposed Pad
8-TSSOP 8-MSOP
MIC2544A-1YMM-TR
IC PWR SWITCH N-CHAN 1:1 8MSOP
Microchip Technology
5,687
In Stock
1 : ¥7.57000
Cut Tape (CT)
2,500 : ¥5.78083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.5A
80mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Showing
of 3

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.