Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,083 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥3.48260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 16V | Not Required | 10A | 6mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 10-VQFN-HR (2x2) | 10-VFQFN | ||
7,085 In Stock | 1 : ¥22.70000 Cut Tape (CT) 2,500 : ¥17.25754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 7.5V | Not Required | 2A | 30mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |