ZXMS6004SGTA

DigiKey Part Number
ZXMS6004SGTATR-ND - Tape & Reel (TR)
ZXMS6004SGTACT-ND - Cut Tape (CT)
ZXMS6004SGTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMS6004SGTA
Description
IC PWR DRIVER N-CHAN 1:1 SOT223
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.3A SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
60V (Max)
Voltage - Supply (Vcc/Vdd)
3.3V, 5V
Current - Output (Max)
1.3A
Rds On (Typ)
350mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.96000¥7.96
10¥7.09300¥70.93
25¥6.73200¥168.30
100¥5.53090¥553.09
250¥5.16988¥1,292.47
500¥4.56892¥2,284.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.60698¥3,606.98
2,000¥3.36651¥6,733.02
5,000¥3.19818¥15,990.90
10,000¥3.07795¥30,779.50
25,000¥2.98177¥74,544.25
Manufacturers Standard Package