Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥21.42000 Cut Tape (CT) 3,000 : ¥9.43533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | USB Switch | 1 | 2:1 | High/Low Side | N-Channel | Logic | 3V ~ 24V | 3V ~ 5.5V | 20A | - | Non-Inverting | Power Good, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 12-DFN (3x3) | 12-VFDFN Exposed Pad | ||
0 In Stock Check Lead Time | 40 : ¥18.13725 Tube | - | Tube | Active | General Purpose | 3 | 1:2, 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 70mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) |