Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Tape & Reel (TR)Tube
Switch Type
General PurposeUSB Switch
Number of Outputs
13
Ratio - Input:Output
1:2, 1:12:1
Output Configuration
High SideHigh/Low Side
Interface
LogicOn/Off
Voltage - Load
2.7V ~ 5.5V3V ~ 24V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5VNot Required
Current - Output (Max)
1A20A
Rds On (Typ)
70mOhm-
Features
Power Good, Slew Rate ControlledStatus Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLOCurrent Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
12-DFN (3x3)16-SOIC
Package / Case
12-VFDFN Exposed Pad16-SOIC (0.154", 3.90mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
0
In Stock
Check Lead Time
1 : ¥21.42000
Cut Tape (CT)
3,000 : ¥9.43533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
USB Switch
1
2:1
High/Low Side
N-Channel
Logic
3V ~ 24V
3V ~ 5.5V
20A
-
Non-Inverting
Power Good, Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO
-40°C ~ 85°C (TA)
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
16 SOIC
TPS2067D
IC PWR SWTCH N-CH 1:2/1:1 16SOIC
Texas Instruments
0
In Stock
Check Lead Time
40 : ¥18.13725
Tube
-
Tube
Active
General Purpose
3
1:2, 1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
70mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
16-SOIC
16-SOIC (0.154", 3.90mm Width)
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.