Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,970 In Stock | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥4.64347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 2.5A | 44mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 10-VSON (3x3) | 10-VFDFN Exposed Pad | ||
7,381 In Stock | 1 : ¥24.06000 Cut Tape (CT) 3,000 : ¥11.01185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 36V | Not Required | 1.35A | 160mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 28-WQFN (4x5) | 28-WFQFN Exposed Pad |