Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,536 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.84901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 5.5V | Not Required | 1.7A | 89mOhm | Non-Inverting | Load Discharge | Current Limiting (Adjustable), Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C | Surface Mount | 6-SSOP | SOT-23-6 | ||
7,749 In Stock | 1 : ¥6.72000 Cut Tape (CT) 3,000 : ¥2.42259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 1A | 70mOhm | Non-Inverting | Enable Input High, Slew Rate Controlled, Status Flag | Current Limiting (Fixed), UVLO | -40°C ~ 85°C (TA) | Surface Mount | 5-TSOP | SOT-23-5 Thin, TSOT-23-5 | ||
1,428 In Stock | 1 : ¥7.57000 Cut Tape (CT) 2,500 : ¥3.22155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 70mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
6,041 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥2.98334 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 70mOhm | Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
11,915 In Stock | 1 : ¥9.86000 Cut Tape (CT) 2,500 : ¥4.18321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 80mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |