TPS22992SRXNR | |
---|---|
DigiKey Part Number | 296-TPS22992SRXNRTR-ND - Tape & Reel (TR) 296-TPS22992SRXNRCT-ND - Cut Tape (CT) 296-TPS22992SRXNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22992SRXNR |
Description | 5.5-V, 6-A, 10-M LOAD SWITCH WIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-WQFN-HR (1.25x1.25) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22992SRXNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 8.7mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WQFN-HR (1.25x1.25) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.09700 | ¥40.97 |
25 | ¥3.82520 | ¥95.63 |
100 | ¥3.06030 | ¥306.03 |
250 | ¥2.84164 | ¥710.41 |
500 | ¥2.40454 | ¥1,202.27 |
1,000 | ¥1.85803 | ¥1,858.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.69410 | ¥5,082.30 |
6,000 | ¥1.58483 | ¥9,508.98 |
15,000 | ¥1.47552 | ¥22,132.80 |
30,000 | ¥1.39901 | ¥41,970.30 |