AP2162MPG-13 | |
---|---|
DigiKey Part Number | 31-AP2162MPG-13TR-ND - Tape & Reel (TR) 31-AP2162MPG-13CT-ND - Cut Tape (CT) 31-AP2162MPG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2162MPG-13 |
Description | IC PWR SWITCH P-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1A 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 115mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥12.13900 | ¥121.39 |
25 | ¥10.35080 | ¥258.77 |
100 | ¥8.33340 | ¥833.34 |
250 | ¥7.34948 | ¥1,837.37 |
500 | ¥6.74814 | ¥3,374.07 |
1,000 | ¥6.24786 | ¥6,247.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.71378 | ¥14,284.45 |
5,000 | ¥5.38841 | ¥26,942.05 |
7,500 | ¥5.22433 | ¥39,182.47 |
12,500 | ¥5.04150 | ¥63,018.75 |