Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
onsemiSTMicroelectronics
Series
-ecoSWITCH™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
18
Ratio - Input:Output
1:11:8
Output Configuration
High SideHigh Side or Low Side
Output Type
-N-Channel
Interface
On/OffSPI
Voltage - Load
0.5V ~ 13.5V4.75V ~ 5.25V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V-
Current - Output (Max)
800mA6A
Rds On (Typ)
18mOhm1.5Ohm (Max)
Input Type
-Non-Inverting
Features
PWM InputSlew Rate Controlled
Fault Protection
-Current Limiting (Fixed), Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
8-DFN (2x2)28-SO
Package / Case
8-VFDFN Exposed Pad28-SOIC (0.295", 7.50mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-DFN
NCP45525IMNTWG-H
IC PWR SWITCH N-CHAN 1:1 8DFN
onsemi
11,998
In Stock
1 : ¥11.99000
Cut Tape (CT)
3,000 : ¥4.81491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.5V ~ 13.5V
3V ~ 5.5V
6A
18mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-DFN (2x2)
8-VFDFN Exposed Pad
28-SO
L9848TR
IC PWR DRIVER 1:8 28SO
STMicroelectronics
1,698
In Stock
1 : ¥41.54000
Cut Tape (CT)
1,000 : ¥22.72996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
8
1:8
High Side or Low Side
-
SPI
4.75V ~ 5.25V
-
800mA
1.5Ohm (Max)
-
PWM Input
Current Limiting (Fixed), Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
-
-
Surface Mount
28-SO
28-SOIC (0.295", 7.50mm Width)
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.