AP22615AWU-7

DigiKey Part Number
AP22615AWU-7DITR-ND - Tape & Reel (TR)
AP22615AWU-7DICT-ND - Cut Tape (CT)
AP22615AWU-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22615AWU-7
Description
IC PWR SWTCH N/P-CHAN 1:1 TSOT26
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N/P-Channel 3A TSOT-26
Datasheet
 Datasheet
EDA/CAD Models
AP22615AWU-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N/P-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
3A
Rds On (Typ)
40mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-26
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.74000¥7.74
10¥6.84300¥68.43
25¥6.42680¥160.67
100¥5.24360¥524.36
250¥4.87084¥1,217.71
500¥4.14536¥2,072.68
1,000¥3.31632¥3,316.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.90241¥8,707.23
6,000¥2.70224¥16,213.44
15,000¥2.60216¥39,032.40
30,000¥2.50208¥75,062.40
Manufacturers Standard Package