AP2191SG-13 | |
---|---|
DigiKey Part Number | AP2191SGDITR-ND - Tape & Reel (TR) AP2191SGDICT-ND - Cut Tape (CT) AP2191SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2191SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2191SG-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
10 | ¥9.98000 | ¥99.80 |
25 | ¥8.47360 | ¥211.84 |
100 | ¥6.77180 | ¥677.18 |
250 | ¥5.94040 | ¥1,485.10 |
500 | ¥5.43186 | ¥2,715.93 |
1,000 | ¥5.00878 | ¥5,008.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.55682 | ¥11,392.05 |
5,000 | ¥4.28138 | ¥21,406.90 |
7,500 | ¥4.14243 | ¥31,068.23 |
12,500 | ¥3.98763 | ¥49,845.38 |
17,500 | ¥3.89668 | ¥68,191.90 |