Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,730 In Stock | 1 : ¥9.35000 Cut Tape (CT) 5,000 : ¥6.88604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.7V ~ 5.5V | Not Required | 3A | 28mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 125°C (TJ) | Surface Mount | 4-MLF® (1.2x1.2) | 4-WQFN, 4-MLF® | ||
3,724 In Stock 957,000 Factory | 1 : ¥5.02000 Cut Tape (CT) 3,000 : ¥1.04412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.08V ~ 3.6V | Not Required | 1.5A | 112mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | X1-WLB0909-4 | 4-XFBGA, WLBGA |