Power Distribution Switches, Load Drivers

Results: 3
Manufacturer
onsemiSTMicroelectronics
Series
-ecoSWITCH™OMNIFET II™, VIPower™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
124
Output Configuration
High SideLow Side
Voltage - Load
0.5V ~ 13.5V5.5V ~ 36V36V (Max)
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5VNot Required
Current - Output (Max)
400mA3.5A6A
Rds On (Typ)
18mOhm120mOhm (Max)500mOhm (Max)
Features
-Slew Rate Controlled
Fault Protection
-Current Limiting (Fixed), Over Temperature, Over VoltageCurrent Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
8-DFN (2x2)8-SOICPowerSSO-12
Package / Case
8-SOIC (0.154", 3.90mm Width)8-VFDFN Exposed Pad12-PowerLSOP (0.154", 3.90mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-DFN
NCP45525IMNTWG-H
IC PWR SWITCH N-CHAN 1:1 8DFN
onsemi
5,998
In Stock
1 : ¥11.99000
Cut Tape (CT)
3,000 : ¥4.81491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.5V ~ 13.5V
3V ~ 5.5V
6A
18mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-DFN (2x2)
8-VFDFN Exposed Pad
8-SOIC
VNS3NV04DPTR-E
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
8,510
In Stock
1 : ¥18.06000
Cut Tape (CT)
2,500 : ¥8.16088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
3.5A
120mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
PowerSSO-12
VNQ500PEPTR-E
IC PWR DRVR N-CHAN 1:1 PWRSSO12
STMicroelectronics
15,177
In Stock
1 : ¥23.97000
Cut Tape (CT)
2,500 : ¥12.04092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
400mA
500mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-12
12-PowerLSOP (0.154", 3.90mm Width)
Showing
of 3

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.