Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,549 In Stock 132,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.09796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | - | Bipolar | On/Off | 3V ~ 5V | Not Required | 430mA | - | - | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
91,213 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥1.38805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | Darlington | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | |||
8,315 In Stock | 1 : ¥29.24000 Cut Tape (CT) 3,300 : ¥23.69714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 2 | 1:1 | High Side | - | I2C, SMBus | 2.9V ~ 5.5V | 4.5V ~ 5.5V | 3A | 18mOhm | - | - | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | -40°C ~ 105°C (TA) | - | - | Surface Mount | 20-VQFN (3x3) | 20-VFQFN | ||
8,719 In Stock | 1 : ¥50.24000 Cut Tape (CT) 600 : ¥31.49335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latched Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 45V (Max) | 4.5V ~ 5.5V | 1A | 750mOhm (Max) | - | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSO-20 | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | ||
3,968 In Stock | 1 : ¥71.75000 Cut Tape (CT) 2,500 : ¥39.17898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.7V ~ 5.5V | - | 410mA | 3Ohm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TQFN (5x5) | 20-WQFN Exposed Pad | ||
1,493 In Stock | 1 : ¥83.99000 Cut Tape (CT) 1,000 : ¥47.63257 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 16 | 1:16 | Low Side | N-Channel | SPI | 5V ~ 27V | 3.1V ~ 5.5V | 900mA | 550mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 32-SOIC-EP | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | ||
29,085 In Stock | 1 : ¥17.00000 Cut Tape (CT) 3,000 : ¥7.77669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 3V ~ 28V | 3V ~ 5.5V | 330mA | 1Ohm | - | Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-51 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | ||
1,308 In Stock | 1 : ¥52.79000 Tube | - | Tube | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | - | 70mA | 2Ohm | - | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 20-TQFN (4x4) | 20-WFQFN Exposed Pad | ||
3,038 In Stock 980 Factory | 1 : ¥90.55000 Tray | - | Tray | Active | General Purpose | 8 | 1:8 | High Side | - | SPI, Parallel | 10V ~ 36V | 2.5V ~ 5.5V | 1.3A | 120mOhm | - | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-FCQFN (6x6) | 48-VFQFN Exposed Pad | ||
9,113 In Stock | 1 : ¥19.70000 Cut Tape (CT) 2,000 : ¥9.31950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 8 | 4:8 | Low Side | N-Channel | SPI | 3V ~ 5.5V | 3V ~ 5.5V | 200mA | 1.3Ohm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 24-HTSSOP-B | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | ||
2,460 In Stock | 1 : ¥27.29000 Cut Tape (CT) 2,500 : ¥13.67965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 8 | 1:4 | High Side or Low Side | - | PWM, SPI | 6V ~ 28V | Not Required | - | - | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-HTSSOP | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |