Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
743 In Stock | 1 : ¥25.33000 Tube | - | Tube | Active | Latched Driver | 8 | 1:8 | High Side | Bipolar | Strobe, Serial | 5V ~ 50V | 4.5V ~ 15V | 500mA | - | Non-Inverting | - | - | -55°C ~ 125°C (TA) | Through Hole | 16-DIP | 16-DIP (0.300", 7.62mm) | ||
6,576 In Stock | 1 : ¥9.78000 Cut Tape (CT) 2,500 : ¥3.66192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 110mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |