Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,113 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.81369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | - | On/Off | 1.2V ~ 8V | Not Required | 3A | 32mOhm | - | Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-THIN | SOT-23-6 Thin, TSOT-23-6 | ||
11,701 In Stock | 1 : ¥9.69000 Cut Tape (CT) 250 : ¥6.31304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 0V ~ 5.5V | 1V ~ 5.5V | 2A | 80mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 |