TPS22918TDBVTQ1

DigiKey Part Number
296-44613-2-ND - Tape & Reel (TR)
296-44613-1-ND - Cut Tape (CT)
296-44613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22918TDBVTQ1
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS22918TDBVTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
52mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.43000¥10.43
10¥9.34300¥93.43
25¥8.87000¥221.75
100¥7.28540¥728.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥6.81020¥1,702.55
500¥6.01828¥3,009.14
1,250¥4.75124¥5,939.05
2,500¥4.43451¥11,086.28
6,250¥4.21279¥26,329.94
12,500¥4.05441¥50,680.12
Manufacturers Standard Package