ADP2302ARDZ-5.0-R7 | |
---|---|
DigiKey Part Number | 505-ADP2302ARDZ-5.0-R7TR-ND - Tape & Reel (TR) 505-ADP2302ARDZ-5.0-R7CT-ND - Cut Tape (CT) 505-ADP2302ARDZ-5.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2302ARDZ-5.0-R7 |
Description | IC REG BUCK 5V 2A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADP2302ARDZ-5.0-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.37000 | ¥31.37 |
10 | ¥28.19900 | ¥281.99 |
25 | ¥26.66000 | ¥666.50 |
100 | ¥23.10550 | ¥2,310.55 |
250 | ¥21.92056 | ¥5,480.14 |
500 | ¥19.66926 | ¥9,834.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.01996 | ¥16,019.96 |
2,000 | ¥15.21897 | ¥30,437.94 |
5,000 | ¥14.64682 | ¥73,234.10 |