TPS22975DSGR | |
---|---|
DigiKey Part Number | 296-47228-2-ND - Tape & Reel (TR) 296-47228-1-ND - Cut Tape (CT) 296-47228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22975DSGR |
Description | IC PWR SWITCH N-CHAN 1:1 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22975DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.7V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 16mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WSON (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥3.11480 | ¥77.87 |
100 | ¥2.49240 | ¥249.24 |
250 | ¥2.31392 | ¥578.48 |
500 | ¥1.95808 | ¥979.04 |
1,000 | ¥1.51298 | ¥1,512.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.37952 | ¥4,138.56 |
6,000 | ¥1.29051 | ¥7,743.06 |
15,000 | ¥1.20151 | ¥18,022.65 |
30,000 | ¥1.13921 | ¥34,176.30 |
75,000 | ¥1.11251 | ¥83,438.25 |