Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
173,805 In Stock 435,000 Factory | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥1.09878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3V ~ 5.5V | Not Required | 2.1A | 65mOhm | Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | W-DFN2020-6 (Type A1) | 6-WDFN Exposed Pad | ||
27,807 In Stock | 1 : ¥13.09000 Cut Tape (CT) 3,000 : ¥5.55356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 4V ~ 5.5V | Not Required | 3.3A | 35mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 16-WLCSP (2.05x2.05) | 16-UFBGA, WLCSP | |||
14,897 In Stock | 1 : ¥24.06000 Cut Tape (CT) 3,000 : ¥7.51312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | - | 4.5V ~ 22V | 5A | 13.1mOhm | CMOS | - | - | -40°C ~ 85°C (TA) | Surface Mount | 18-STQFN (1.6x3) | 18-PowerUFQFN |