Power Distribution Switches, Load Drivers

Results: 5
Series
-VIPOWER™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
246
Ratio - Input:Output
1:11:64:4
Interface
LogicParallelSPI
Voltage - Load
4V ~ 28V4V ~ 29V-
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V4V ~ 28VNot Required
Current - Output (Max)
6.6A9A, 20A21A30A50.6A
Rds On (Typ)
7mOhm, 25mOhm16mOhm25mOhm50mOhm90mOhm
Input Type
CMOSNon-Inverting
Features
Auto Restart, Status FlagStatus Flag
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLOCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLOCurrent Limiting (Fixed), Over Temperature, Over Voltage
Mounting Type
Surface MountSurface Mount, Wettable Flank
Supplier Device Package
32-QFN (6x6)PowerSSO-16PowerSSO-36
Package / Case
16-PowerLFSOP (0.154", 3.90mm Width)32-PowerVFQFN36-PowerFSOP (0.295", 7.50mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
36-PowerFSOP
VNQ7003SYTR
IC PWR DRVR N-CHAN 4:4 PWRSSO36
STMicroelectronics
935
In Stock
1 : ¥48.46000
Cut Tape (CT)
1,000 : ¥25.60413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
4:4
High Side
N-Channel
SPI
-
4V ~ 28V
9A, 20A
7mOhm, 25mOhm
CMOS
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PowerSSO-36
36-PowerFSOP (0.295", 7.50mm Width)
PowerSSO-16
VNQ7050AJTR
IC PWR DRVR N-CHAN 1:1 PWRSSO16
STMicroelectronics
7,096
In Stock
1 : ¥30.13000
Cut Tape (CT)
2,500 : ¥15.13182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
Parallel
4V ~ 28V
Not Required
21A
50mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-16
16-PowerLFSOP (0.154", 3.90mm Width)
DOUBLE CHANNEL HIGH-SIDE DRIVER
VND9016AJTR
DOUBLE CHANNEL HIGH-SIDE DRIVER
STMicroelectronics
30
In Stock
1 : ¥19.13000
Cut Tape (CT)
2,500 : ¥8.76312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
Logic
4V ~ 28V
4V ~ 28V
50.6A
16mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-16
16-PowerLFSOP (0.154", 3.90mm Width)
VN9D30Q100FTR
VN9D30Q100FTR
6-CHANNEL HIGH-SIDE DRIVER WITH
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥35.03000
Cut Tape (CT)
3,000 : ¥17.59658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
6
1:6
High Side
N-Channel
SPI
4V ~ 29V
2.7V ~ 5.5V
6.6A
90mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount, Wettable Flank
32-QFN (6x6)
32-PowerVFQFN
QUAD CHANNEL HIGH-SIDE DRIVER WI
VNQ9025AJTR
QUAD CHANNEL HIGH-SIDE DRIVER WI
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥24.91000
Cut Tape (CT)
2,500 : ¥11.39204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
Logic
4V ~ 28V
4V ~ 28V
30A
25mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-16
16-PowerLFSOP (0.154", 3.90mm Width)
Showing
of 5

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.