Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,974 In Stock 12,000 Factory | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.55011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | Adjustable | 55mOhm | Non-Inverting | Enable Input High, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-UDFN (2x2) | 6-UDFN Exposed Pad | ||
2,928 In Stock | 1 : ¥22.78000 Cut Tape (CT) 3,000 : ¥11.41968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.3V ~ 13.2V | Not Required | 2A | 40mOhm | - | - | - | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 6-WLCSP (1.45x0.95) | 6-WFBGA, WLCSP |