Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,589 In Stock | 1 : ¥8.08000 Cut Tape (CT) 3,000 : ¥3.43417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.7V | 0.8V ~ 5.7V | 6A | 16mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 105°C (TA) | Surface Mount | 8-WSON (2x2) | 8-WFDFN Exposed Pad | ||
1,483 In Stock | 1 : ¥83.99000 Cut Tape (CT) 1,000 : ¥47.63043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 16 | 1:16 | Low Side | N-Channel | SPI | 5V ~ 27V | 3.1V ~ 5.5V | 900mA | 550mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 32-SOIC-EP | 32-SSOP (0.295", 7.50mm Width) Exposed Pad |