Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,418 In Stock | 1 : ¥11.48000 Cut Tape (CT) 2,500 : ¥8.67085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.25A | 90mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
7,381 In Stock | 1 : ¥24.06000 Cut Tape (CT) 3,000 : ¥11.01136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 36V | Not Required | 1.35A | 160mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 28-WQFN (4x5) | 28-WFQFN Exposed Pad |