Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,957 In Stock | 1 : ¥5.87000 Cut Tape (CT) 3,000 : ¥2.28173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 18V | 2.7V ~ 18V | 2A | 79mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
11,234 In Stock | 1 : ¥13.60000 Cut Tape (CT) 250 : ¥6.22900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 2.5A | 44mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VSON (3x3) | 10-VFDFN Exposed Pad |