Power Distribution Switches, Load Drivers

Results: 2
Series
-PROFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
BTS70502EPLXUMA1
BTS70902EPLXUMA1
SMART HIGH-SIDE POWER SWITCH
Infineon Technologies
1,677
In Stock
1 : ¥13.14000
Cut Tape (CT)
3,000 : ¥4.91562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
Logic
2.7V ~ 28V
2.7V ~ 28V
-
90mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
0
In Stock
Check Lead Time
2,000 : ¥26.98724
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.