Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,684 In Stock | 1 : ¥28.48000 Cut Tape (CT) 1,000 : ¥15.02590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | General Purpose | 8 | 1:1 | High Side | Bipolar | On/Off | 4.75V ~ 35V | Not Required | 350mA | - | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -20°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | ||
35,280 In Stock | 1 : ¥15.27000 Cut Tape (CT) 2,000 : ¥4.53034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 18-SOP | 18-SOIC (0.295", 7.50mm Width) |