Power Distribution Switches, Load Drivers

Results: 4
Series
-OMNIFET™, VIPower™VIPower™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Outputs
12
Output Configuration
High SideLow Side
Voltage - Load
4.5V ~ 28V5.5V ~ 36V9V ~ 45V55V (Max)
Current - Output (Max)
500mA7A9A25A
Rds On (Typ)
40mOhm (Max)80mOhm160mOhm (Max)280mOhm (Max)
Features
-Auto RestartAuto Restart, Status FlagStatus Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over VoltageCurrent Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-
Mounting Type
Surface MountThrough Hole
Supplier Device Package
P2PAKPowerSSO-12™TO-220
Package / Case
12-PowerLSOP (0.154", 3.90mm Width)P2PAK (4 Leads + Tab)TO-220-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
VIPower-SSO12
VND5E160AJTR-E
IC PWR SWTCH N-CHAN 1:1 PWRSSO12
STMicroelectronics
9,605
In Stock
1 : ¥21.93000
Cut Tape (CT)
2,500 : ¥10.04510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
4.5V ~ 28V
Not Required
7A
160mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
PowerSSO-12™
12-PowerLSOP (0.154", 3.90mm Width)
TO-220-3
VNP35N07-E
IC PWR DRIVER N-CHAN 1:1 TO220AB
STMicroelectronics
936
In Stock
1 : ¥39.49000
Tube
Tube
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
55V (Max)
Not Required
25A
280mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-
Through Hole
TO-220
TO-220-3
P2 PAK SERIES
VN820B5TR-E
IC PWR DRIVER N-CHAN 1:1 P2PAK
STMicroelectronics
129
In Stock
1 : ¥30.94000
Cut Tape (CT)
1,000 : ¥16.36382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
9A
40mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
P2PAK
P2PAK (4 Leads + Tab)
PowerSSO-12
VNI2140J
IC PWR DRVR N-CHAN 1:1 PWRSSO12
STMicroelectronics
1,994
In Stock
1 : ¥19.47000
Tube
-
Tube
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
9V ~ 45V
Not Required
500mA
80mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
Surface Mount
PowerSSO-12™
12-PowerLSOP (0.154", 3.90mm Width)
Showing
of 4

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.