Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
Microchip Technologyonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Type
General PurposeRelay, Solenoid Driver
Number of Outputs
12
Output Configuration
High SideLow Side
Output Type
N-ChannelP-Channel
Voltage - Load
2.5V ~ 5.5V61V (Max)
Current - Output (Max)
150mA500mA
Rds On (Typ)
170mOhm1.8Ohm (Max)
Input Type
-Non-Inverting
Fault Protection
-Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
SC-74SOT-23-5
Package / Case
SC-74, SOT-457SC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 23-5
MIC2005A-1YM5-TR
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
23,775
In Stock
1 : ¥3.15000
Cut Tape (CT)
3,000 : ¥2.29523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
170mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SC-74
SZNUD3160DMT1G
IC PWR DRIVER N-CHANNEL 1:1 SC74
onsemi
12,690
In Stock
1 : ¥5.70000
Cut Tape (CT)
3,000 : ¥2.05275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
2
1:1
Low Side
N-Channel
On/Off
61V (Max)
Not Required
150mA
1.8Ohm (Max)
-
-
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-74
SC-74, SOT-457
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.