4-UDFN Exposed Pad Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : ¥5.10000 Cut Tape (CT) 3,000 : ¥1.96710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 6V | Not Required | 200mA | 550mOhm | Non-Inverting | Load Discharge | Current Limiting (Fixed) | -40°C ~ 85°C (TA) | Surface Mount | 4-USP (1.2x1.6) | 4-UDFN Exposed Pad | ||
30 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥2.16007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.2V ~ 6V | Not Required | 400mA | 350mOhm | Non-Inverting | Load Discharge | Current Limiting (Fixed) | -40°C ~ 85°C (TA) | Surface Mount | 4-USP (1.2x1.6) | 4-UDFN Exposed Pad |