20-VFQFN Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,317 In Stock | 1 : ¥29.24000 Cut Tape (CT) 3,300 : ¥23.69714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 2 | 1:1 | High Side | - | I2C, SMBus | 2.9V ~ 5.5V | 4.5V ~ 5.5V | 3A | 18mOhm | - | - | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | -40°C ~ 105°C (TA) | Surface Mount | 20-VQFN (3x3) | 20-VFQFN | ||
1,606 In Stock | 1 : ¥28.24000 Tube | - | Tube | Active | USB Switch | 2 | 1:1 | High Side | - | I2C, SMBus | 2.9V ~ 5.5V | 4.5V ~ 5.5V | 3A | 18mOhm | - | - | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | -40°C ~ 105°C (TA) | Surface Mount | 20-VQFN (3x3) | 20-VFQFN |