20-TFSOP (0.118", 3.00mm Width), 19 Leads Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,176 In Stock | 1 : ¥33.24000 Cut Tape (CT) 5,000 : ¥16.04594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | - | 3.5V ~ 80V | 4A | - | Differential | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 19-VSSOP | 20-TFSOP (0.118", 3.00mm Width), 19 Leads | ||
5,632 In Stock | 1 : ¥32.92000 Cut Tape (CT) 5,000 : ¥15.92045 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | - | 3.5V ~ 80V | 4A | - | Differential | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 19-VSSOP | 20-TFSOP (0.118", 3.00mm Width), 19 Leads | ||
4,237 In Stock | 1 : ¥28.65000 Cut Tape (CT) 5,000 : ¥13.84787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | - | 3.5V ~ 40V | 4A | - | Differential | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 19-VSSOP | 20-TFSOP (0.118", 3.00mm Width), 19 Leads | ||
4,918 In Stock | 1 : ¥29.58000 Cut Tape (CT) 5,000 : ¥13.79773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | - | 3.5V ~ 40V | 4A | - | Differential | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 19-VSSOP | 20-TFSOP (0.118", 3.00mm Width), 19 Leads | ||
0 In Stock Check Lead Time | 5,000 : ¥16.34269 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 3.5V ~ 40V | Not Required | 3.7A | 0.47mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 19-VSSOP | 20-TFSOP (0.118", 3.00mm Width), 19 Leads |