16-SOIC (0.295", 7.50mm Width) Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,116 In Stock | 1 : ¥32.13000 Cut Tape (CT) 1,000 : ¥24.39858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latched Driver | 8 | 1:8 | High Side | Bipolar | Strobe, Serial | 5V ~ 50V | 4.5V ~ 15V | 500mA | - | Non-Inverting | - | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | ||
15,277 Marketplace | Unavailable | - | Bulk | Obsolete | USB Switch | 4 | 2 x 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 100mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | ||
14,110 Marketplace | Unavailable | - | Bulk | Obsolete | USB Switch | 4 | 2 x 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 100mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | ||
3,060 Marketplace | Unavailable | - | Bulk | Obsolete | USB Switch | 4 | 2 x 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 100mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | ||
3,909 Marketplace | Unavailable | - | Bulk | Obsolete | USB Switch | 4 | 2 x 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 100mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | ||
8,161 Marketplace | Unavailable | - | Bulk | Obsolete | PCMCIA Switch | 2 | 3:2 | Low Side | N-Channel | Logic | 3.3V, 5V, 12V | Not Required | 200mA | 550mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | ||
245 Marketplace | Unavailable | - | Bulk | Obsolete | PCMCIA Switch | 2 | 3:2 | Low Side | N-Channel | Logic | 3.3V, 5V, 12V | Not Required | 200mA | 550mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | ||
0 In Stock 602 Marketplace | Obsolete | - | Tube Tube | Obsolete | Latched Driver | 4 | 1:1 | High Side | P-Channel | On/Off | 3V ~ 5.5V | 4.5V ~ 5.5V | 300mA | 67mOhm | Non-Inverting | - | - | 0°C ~ 70°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | ||
80 In Stock | 1 : ¥31.03000 Tube | - | Tube | Active | Latched Driver | 8 | 1:8 | High Side | Bipolar | Strobe, Serial | 5V ~ 50V | 4.5V ~ 15V | 500mA | - | Non-Inverting | - | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | ||
1,000 Marketplace | Unavailable | - | Bulk | Active | USB Switch | 4 | 2 x 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 100mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | ||
0 In Stock Check Lead Time | 1,000 : ¥6.41563 Tape & Reel (TR) | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 28V | Not Required | 7A | 160mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 16-SO | 16-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | 1,000 : ¥8.40429 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 28V | Not Required | 43A | 25mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 16-SO | 16-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | 1,000 : ¥11.60866 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Latched Driver | 8 | 1:8 | High Side | Bipolar | Strobe, Serial | 5V ~ 50V | 4.5V ~ 15V | 500mA | - | Non-Inverting | - | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | ||
0 In Stock | 1,000 : ¥11.92211 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 28V | Not Required | 43A | 25mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 16-SO | 16-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | 517 : ¥13.76453 Tube | - | Tube | Obsolete | Latched Driver | 8 | 1:8 | High Side | Bipolar | Strobe, Serial | 5V ~ 50V | 4.5V ~ 15V | 500mA | - | Non-Inverting | - | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | ||
0 In Stock | 564 : ¥13.78534 Tube | - | Tube | Obsolete | Latched Driver | 8 | 1:8 | High Side | Bipolar | Strobe, Serial | 50V (Max) | 3V ~ 5.5V | 500mA | - | Non-Inverting | - | - | -20°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | ||
0 In Stock | 1,000 : ¥13.79091 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 6A | 60mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 16-SO | 16-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | 1,000 : ¥14.33670 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 30A | 16mOhm (Max) | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 16-SO | 16-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | 1,000 : ¥14.62692 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 4 | 2 x 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 100mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | ||
0 In Stock | 1,000 : ¥14.62692 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 4 | 2 x 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 100mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | ||
0 In Stock | 1,000 : ¥14.62692 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 4 | 2 x 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 100mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | ||
0 In Stock | 1,000 : ¥14.62692 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 4 | 2 x 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 100mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | ||
0 In Stock | 1,000 : ¥14.65015 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 6A | 60mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 16-SO | 16-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | 1,000 : ¥14.74883 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 6A | 60mOhm (Max) | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 16-SO | 16-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | 47 : ¥16.70617 Tube 141 : ¥40.88482 Tube | - | Tube Tube | Obsolete | PCMCIA Switch | 2 | 3:2 | Low Side | N-Channel | Logic | 3.3V, 5V, 12V | Not Required | 200mA | 550mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) |