14-DIP (0.300", 7.62mm) Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : ¥23.40000 Tube | - | Tube | Active | Latched Driver | 4 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 50V (Max) | - | 500mA | - | - | - | - | -40°C ~ 85°C (TA) | Through Hole | 14-DIP | 14-DIP (0.300", 7.62mm) | ||
1,204 Marketplace | Unavailable | - | Tube | Obsolete | PCMCIA Switch | 2 | - | - | - | - | - | - | - | - | - | - | - | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | ||
0 In Stock 6,979 Marketplace | Obsolete | - | Tube Tube | Obsolete | General Purpose | 1 | 1:1 | High Side or Low Side | Bipolar | On/Off | 8V ~ 65V | Not Required | 300mA | - | Non-Inverting | - | - | 0°C ~ 70°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | ||
49 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 5 | 1:1 | - | P-Channel | On/Off | 33V | Not Required | - | 100Ohm | Inverting, Non-Inverting | - | - | -20°C ~ 85°C | Through Hole | 14-CERDIP | 14-DIP (0.300", 7.62mm) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Latched Driver | 4 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 50V (Max) | - | 500mA | - | - | - | - | -40°C ~ 85°C (TA) | Through Hole | 14-DIP | 14-DIP (0.300", 7.62mm) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Latched Driver | 4 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 50V (Max) | 3V ~ 5.5V | 600mA | - | Non-Inverting | - | - | -20°C ~ 85°C (TA) | Through Hole | 14-DIP | 14-DIP (0.300", 7.62mm) |